
87456-8 | |
|---|---|
DigiKey Part Number | 17-87456-8-ND |
Manufacturer | |
Manufacturer Product Number | 87456-8 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87456-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 37,48160 Kč | 937,04 Kč |
| 50 | 35,69220 Kč | 1 784,61 Kč |
| 100 | 33,98610 Kč | 3 398,61 Kč |
| 250 | 31,85720 Kč | 7 964,30 Kč |
| 500 | 30,33682 Kč | 15 168,41 Kč |
| 1 000 | 28,88904 Kč | 28 889,04 Kč |
| 2 500 | 27,08137 Kč | 67 703,43 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |

