


87191-1 | |
|---|---|
DigiKey Part Number | A26951-ND |
Manufacturer | |
Manufacturer Product Number | 87191-1 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87191-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 50 | 19,59540 Kč | 979,77 Kč |
| 100 | 18,65880 Kč | 1 865,88 Kč |
| 250 | 17,48964 Kč | 4 372,41 Kč |
| 500 | 16,65436 Kč | 8 327,18 Kč |
| 1 000 | 15,85895 Kč | 15 858,95 Kč |
| 3 000 | 14,67641 Kč | 44 029,23 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

















