



66593-1 | |
|---|---|
DigiKey Part Number | 66593-1-ND |
Manufacturer | |
Manufacturer Product Number | 66593-1 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66593-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,96880 Kč | 299,22 Kč |
| 50 | 11,39360 Kč | 569,68 Kč |
| 100 | 10,84760 Kč | 1 084,76 Kč |
| 250 | 10,16724 Kč | 2 541,81 Kč |
| 500 | 9,68134 Kč | 4 840,67 Kč |
| 1 500 | 8,95873 Kč | 13 438,09 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









