



53894-1 | |
|---|---|
DigiKey Part Number | 53894-1-ND |
Manufacturer | |
Manufacturer Product Number | 53894-1 |
Description | CONN PWR LOCK HSG 1POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Self Mating White |
Datasheet | Datasheet |
EDA/CAD Models | 53894-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polycarbonate (PC) |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 75,37440 Kč | 1 884,36 Kč |
| 50 | 71,77540 Kč | 3 588,77 Kč |
| 200 | 65,08435 Kč | 13 016,87 Kč |
| 400 | 61,97823 Kč | 24 791,29 Kč |
| 600 | 60,23067 Kč | 36 138,40 Kč |
| 1 000 | 58,10000 Kč | 58 100,00 Kč |
| 2 600 | 54,31593 Kč | 141 221,42 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |













