
54315-1 | |
|---|---|
DigiKey Part Number | 54315-1-ND |
Manufacturer | |
Manufacturer Product Number | 54315-1 |
Description | CONN ADAPTER POWER LOCK RED SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter - Mounting For |
Datasheet | Datasheet |
EDA/CAD Models | 54315-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter - Mounting | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,37565 Kč | 113 502,60 Kč |
| Unit Price without VAT: | 28,37565 Kč |
|---|---|
| Unit Price with VAT: | 34,33454 Kč |















