



1754452 | |
|---|---|
DigiKey Part Number | 277-1085-ND |
Manufacturer | |
Manufacturer Product Number | 1754452 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1754452 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691312510003 | Würth Elektronik | 489 | 732-2065-ND | 10,92000 Kč | Similar |
| 691312710003 | Würth Elektronik | 161 | 732-2806-ND | 17,43000 Kč | Similar |
| OSTOQ037051 | On Shore Technology Inc. | 172 | ED2695-ND | 10,92000 Kč | Similar |
| TBP04R1-500-03BE | Same Sky (Formerly CUI Devices) | 1 067 | 2223-TBP04R1-500-03BE-ND | 10,71000 Kč | Similar |
| TBP04R12-500-03BE | Same Sky (Formerly CUI Devices) | 1 046 | 2223-TBP04R12-500-03BE-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





























