



53894-3 | |
|---|---|
DigiKey Part Number | 53894-3-ND |
Manufacturer | |
Manufacturer Product Number | 53894-3 |
Description | CONN PWR LOCK HSG 1POS GRN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Green |
Datasheet | Datasheet |
EDA/CAD Models | 53894-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,62600 Kč | 586,26 Kč |
| 25 | 54,94760 Kč | 1 373,69 Kč |
| 50 | 52,31860 Kč | 2 615,93 Kč |
| 200 | 47,43975 Kč | 9 487,95 Kč |
| 400 | 45,17563 Kč | 18 070,25 Kč |
| 600 | 43,90157 Kč | 26 340,94 Kč |
| 1 000 | 42,34835 Kč | 42 348,35 Kč |
| 2 600 | 39,58955 Kč | 102 932,83 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






