
53892-4 | |
|---|---|
DigiKey Part Number | 53892-4-ND |
Manufacturer | |
Manufacturer Product Number | 53892-4 |
Description | CONN 12-18AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 12-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53892-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-18 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,48040 Kč | 362,01 Kč |
| 50 | 13,78720 Kč | 689,36 Kč |
| 100 | 13,12790 Kč | 1 312,79 Kč |
| 250 | 12,30484 Kč | 3 076,21 Kč |
| 500 | 11,71688 Kč | 5 858,44 Kč |
| 1 000 | 11,15729 Kč | 11 157,29 Kč |
| 3 000 | 10,32507 Kč | 30 975,21 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |












