2 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54483-2

DigiKey Part Number
A113925-ND
Manufacturer
Manufacturer Product Number
54483-2
Description
CONN PWR LOCK HSG 2POS 7.92MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
54483-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.312" (7.92mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
800115,76828 Kč92 614,62 Kč
Manufacturers Standard Package
Unit Price without VAT:115,76828 Kč
Unit Price with VAT:140,07962 Kč