Socket Contact Tin Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66360-3

DigiKey Part Number
1-66360-3-ND
Manufacturer
Manufacturer Product Number
1-66360-3
Description
CONN SOCKET 14-18AWG TIN CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66360-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,73600 Kč247,36 Kč
2523,17320 Kč579,33 Kč
5022,06460 Kč1 103,23 Kč
10021,01060 Kč2 101,06 Kč
30019,44273 Kč5 832,82 Kč
50018,75416 Kč9 377,08 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč