
1-207216-6 | |
|---|---|
DigiKey Part Number | A33744-ND |
Manufacturer | |
Manufacturer Product Number | 1-207216-6 |
Description | CONN RCPT FMALE 28POS GOLD SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-207216-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | 17-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,34000 Kč | 920,34 Kč |
| 10 | 782,30100 Kč | 7 823,01 Kč |
| 25 | 733,32560 Kč | 18 333,14 Kč |
| 50 | 698,34720 Kč | 34 917,36 Kč |
| 100 | 665,05080 Kč | 66 505,08 Kč |
| 300 | 615,51297 Kč | 184 653,89 Kč |
| Unit Price without VAT: | 920,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,61140 Kč |















