1-1735447-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,99966 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 747
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,91088 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 447
Unit Price: 6,99000 Kč

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,99110 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,47928 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,58655 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,61737 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,11228 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,21203 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,01612 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,35688 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,82011 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 5,24446 Kč
Datasheet
New Product
Image for 1-1735447-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1735447-1

DigiKey Part Number
1111-1-1735447-1-ND
Manufacturer
Manufacturer Product Number
1-1735447-1
Description
HEADERS&WIRE HOUSINGS 11 POS REC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1735447-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 0001,99110 Kč41 813,10 Kč
Unit Price without VAT:1,99110 Kč
Unit Price with VAT:2,40923 Kč