2012002113 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9 747
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,91088 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 447
Unit Price: 6,99000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,47928 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,58655 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,61737 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,21203 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,01612 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,99110 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,82393 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,99966 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,21110 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,82011 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 5,24446 Kč
Datasheet
11 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002113

DigiKey Part Number
900-2012002113-ND
Manufacturer
Manufacturer Product Number
2012002113
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 4004,11228 Kč9 869,47 Kč
Unit Price without VAT:4,11228 Kč
Unit Price with VAT:4,97586 Kč