Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1546671-2 | |
|---|---|
DigiKey Part Number | 1111-1-1546671-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546671-2 |
Description | 12P.437 DR BARRIER W/WIR CLMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546671-2 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 25A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546670-2 | TE Connectivity AMP Connectors | 0 | A98522-ND | 183,95000 Kč | Parametric Equivalent |
| 4-1546670-2 | TE Connectivity AMP Connectors | 0 | 4-1546670-2-ND | 1 089,70000 Kč | Parametric Equivalent |
| 1-1546670-2 | TE Connectivity | 0 | 1111-1-1546670-2-ND | 98,27946 Kč | Parametric Equivalent |
| 1-1546671-2 | TE Connectivity | 0 | 1111-1-1546671-2-ND | 152,99219 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 152,99219 Kč | 764 960,95 Kč |
| Unit Price without VAT: | 152,99219 Kč |
|---|---|
| Unit Price with VAT: | 185,12055 Kč |





