1-1546670-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 123,38088 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 089,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 98,27946 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 152,99219 Kč
Datasheet
New Product
12 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546670-2

DigiKey Part Number
1111-1-1546670-2-ND
Manufacturer
Manufacturer Product Number
1-1546670-2
Description
12P.437 DR BARRIER W/BND SCRW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1-1546670-2 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
24
Terminal Screw Finish
Nickel
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 120°C
Current Rating (Amps)
25A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1546671-2TE Connectivity AMP Connectors01-1546671-2-ND123,38088 KčParametric Equivalent
4-1546670-2TE Connectivity AMP Connectors04-1546670-2-ND1 089,70000 KčParametric Equivalent
1-1546670-2TE Connectivity01111-1-1546670-2-ND98,27946 KčParametric Equivalent
1-1546671-2TE Connectivity01111-1-1546671-2-ND152,99219 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00098,27946 Kč491 397,30 Kč
Unit Price without VAT:98,27946 Kč
Unit Price with VAT:118,91815 Kč