4-1546670-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 183,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 123,38088 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 98,27946 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 152,99219 Kč
Datasheet
12 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1546670-2

DigiKey Part Number
4-1546670-2-ND
Manufacturer
Manufacturer Product Number
4-1546670-2
Description
CONN BARRIER STRP 12CIRC 0.437"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
4-1546670-2 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
12
Terminal Screw Finish
Nickel
Number of Wire Entries
24
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1546670-2TE Connectivity AMP Connectors0A98522-ND183,95000 KčParametric Equivalent
1-1546671-2TE Connectivity AMP Connectors01-1546671-2-ND123,38088 KčParametric Equivalent
1-1546670-2TE Connectivity01111-1-1546670-2-ND98,27946 KčParametric Equivalent
1-1546671-2TE Connectivity01111-1-1546671-2-ND152,99219 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 089,70000 Kč1 089,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 089,70000 Kč
Unit Price with VAT:1 318,53700 Kč