Parametric Equivalent
Parametric Equivalent

1-144546-0 | |
|---|---|
DigiKey Part Number | 1111-1-144546-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-144546-0 |
Description | HEADERS&WIRE HOUSINGS 3 POS HSG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-144546-0 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1241961-8 | TE Connectivity AMP Connectors | 14 520 | A120250-ND | 3,29000 Kč | Parametric Equivalent |
| 1955422-6 | TE Connectivity AMP Connectors | 15 | A116837-ND | 1,95000 Kč | Parametric Equivalent |
| 368161-1 | TE Connectivity AMP Connectors | 802 | 17-368161-1-ND | 5,85000 Kč | Parametric Equivalent |
| 5-928247-3 | TE Connectivity AMP Connectors | 18 816 | A114075-ND | 4,16000 Kč | Parametric Equivalent |
| 928247-3 | TE Connectivity AMP Connectors | 55 802 | A114617-ND | 2,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 25,28688 Kč | 2 022,95 Kč |
| Unit Price without VAT: | 25,28688 Kč |
|---|---|
| Unit Price with VAT: | 30,59712 Kč |






