3 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
928247-3
928247-3

928247-3

DigiKey Part Number
A114617-ND
Manufacturer
Manufacturer Product Number
928247-3
Description
CONN RCPT HSG 3POS 5.00MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
928247-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 110°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 802
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,30500 Kč123,05 Kč
2511,52360 Kč288,09 Kč
5010,97360 Kč548,68 Kč
10010,45070 Kč1 045,07 Kč
2509,79432 Kč2 448,58 Kč
5009,32648 Kč4 663,24 Kč
1 0008,88110 Kč8 881,10 Kč
2 5008,32487 Kč20 812,18 Kč
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč