3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368161-1

DigiKey Part Number
17-368161-1-ND
Manufacturer
Manufacturer Product Number
368161-1
Description
JPT 3P FOR FUEL TPS ASS'Y
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
368161-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,02200 Kč240,22 Kč
2522,51840 Kč562,96 Kč
5021,43900 Kč1 071,95 Kč
10020,41430 Kč2 041,43 Kč
30018,89120 Kč5 667,36 Kč
60017,98863 Kč10 793,18 Kč
1 20017,12999 Kč20 555,99 Kč
2 70016,17771 Kč43 679,82 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč