3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1241961-8

DigiKey Part Number
A120250-ND
Manufacturer
Manufacturer Product Number
1-1241961-8
Description
CONN RCPT HSG 3POS 5.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1241961-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 478
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
2512,64920 Kč316,23 Kč
5012,04440 Kč602,22 Kč
10011,47120 Kč1 147,12 Kč
25010,75096 Kč2 687,74 Kč
50010,23736 Kč5 118,68 Kč
2 0009,28301 Kč18 566,02 Kč
4 0008,84000 Kč35 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč