RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0600-00040

DigiKey Part Number
0600-00040-ND
Manufacturer
Manufacturer Product Number
0600-00040
Description
RF ANT 2.4GHZ WHIP TILT U.FL PAN
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1541,54000 Kč541,54 Kč
10435,18400 Kč4 351,84 Kč
25408,62120 Kč10 215,53 Kč
100379,40870 Kč37 940,87 Kč
250365,48616 Kč91 371,54 Kč
500357,09492 Kč178 547,46 Kč
Manufacturers Standard Package
Unit Price without VAT:541,54000 Kč
Unit Price with VAT:655,26340 Kč