General ISM > 1GHz RAMP Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz RAMP Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Laird RM024 RAMP ISM Module | Digi-Key Daily

RM024-P125-C-30

DigiKey Part Number
RM024-P125-C-30-ND
Manufacturer
Manufacturer Product Number
RM024-P125-C-30
Description
RF TXRX MOD ISM>1GHZU.FL TH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz RAMP Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
FHSS, MSK
Frequency
2.4GHz
Data Rate
500kbps
Power - Output
21dBm
Sensitivity
-95dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
36mA
Current - Transmitting
40mA ~ 136mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,19000 Kč1 039,19 Kč
Unit Price without VAT:1 039,19000 Kč
Unit Price with VAT:1 257,41990 Kč