


RM024-S125-C-30 | |
|---|---|
DigiKey Part Number | RM024-S125-C-30-ND |
Manufacturer | |
Manufacturer Product Number | RM024-S125-C-30 |
Description | RF TXRX MOD ISM>1GHZU.FL SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz RAMP Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RM024-S125-C-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | FHSS, MSK | |
Frequency | 2.4GHz | |
Data Rate | 500kbps | |
Power - Output | 21dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 36mA | |
Current - Transmitting | 40mA ~ 136mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,01000 Kč | 888,01 Kč |
| 50 | 862,88340 Kč | 43 144,17 Kč |
| 100 | 837,83070 Kč | 83 783,07 Kč |
| Unit Price without VAT: | 888,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,49210 Kč |



