
Category | Sensitivity -90dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part CSR8811 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 85mA |
RF Family/Standard Bluetooth | Current - Transmitting 85mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 3Mbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 453-00172C | Ezurio | 0 | 776-453-00172C-ND | 258,37200 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 50 | 507,52580 Kč | 25 376,29 Kč |
| 100 | 484,42600 Kč | 48 442,60 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |





