
FN9274MB-10-05 | |
|---|---|
DigiKey Part Number | 817-FN9274MB-10-05-ND |
Manufacturer | |
Manufacturer Product Number | FN9274MB-10-05 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,96000 Kč | 295,96 Kč |
| 10 | 251,48400 Kč | 2 514,84 Kč |
| 25 | 235,72640 Kč | 5 893,16 Kč |
| 60 | 221,60383 Kč | 13 296,23 Kč |
| 120 | 211,02975 Kč | 25 323,57 Kč |
| 300 | 197,82930 Kč | 59 348,79 Kč |
| 540 | 189,80161 Kč | 102 492,87 Kč |
| 1 020 | 181,48320 Kč | 185 112,86 Kč |
| Unit Price without VAT: | 295,96000 Kč |
|---|---|
| Unit Price with VAT: | 358,11160 Kč |




