Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3025HP-20-71 | |
|---|---|
DigiKey Part Number | 817-1118-ND |
Manufacturer | |
Manufacturer Product Number | FN3025HP-20-71 |
Description | LINE FILTER 20A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3025HL-20-71 | TE Connectivity Schaffner | 0 | 817-1114-ND | 2 823,42000 Kč | Parametric Equivalent |
| FN3040-20-61-C19-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-20-61-C19-R65-ND | 2 496,16875 Kč | Parametric Equivalent |
| FN3040-20-61-C20-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-20-61-C20-R65-ND | 2 496,16875 Kč | Parametric Equivalent |
| FN3040-20-61-C21-R65 | TE Connectivity Schaffner | 10 | 817-FN3040-20-61-C21-R65-ND | 2 790,05000 Kč | Parametric Equivalent |
| FN3041-20-61-C21-R65 | TE Connectivity Schaffner | 15 | 817-FN3041-20-61-C21-R65-ND | 3 004,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 936,25000 Kč | 2 936,25 Kč |
| 10 | 2 396,19300 Kč | 23 961,93 Kč |
| 30 | 2 174,20667 Kč | 65 226,20 Kč |
| 50 | 2 150,72340 Kč | 107 536,17 Kč |
| Unit Price without VAT: | 2 936,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 552,86250 Kč |






