Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3040-20-61-C21-R65

DigiKey Part Number
817-FN3040-20-61-C21-R65-ND
Manufacturer
Manufacturer Product Number
FN3040-20-61-C21-R65
Description
LINE FILTER 20A CHASSIS MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
20 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3041-20-61-C21-R65TE Connectivity Schaffner15817-FN3041-20-61-C21-R65-ND3 004,86000 KčParametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 790,05000 Kč2 790,05 Kč
162 184,09250 Kč34 945,48 Kč
322 054,10375 Kč65 731,32 Kč
642 030,80438 Kč129 971,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 790,05000 Kč
Unit Price with VAT:3 375,96050 Kč