Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3041-20-61-C21-R65

DigiKey Part Number
817-FN3041-20-61-C21-R65-ND
Manufacturer
Manufacturer Product Number
FN3041-20-61-C21-R65
Description
LINE FILTER 20A CHASSIS MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
20 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3040-20-61-C21-R65TE Connectivity Schaffner10817-FN3040-20-61-C21-R65-ND2 790,05000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 004,86000 Kč3 004,86 Kč
162 352,18750 Kč37 635,00 Kč
322 212,16906 Kč70 789,41 Kč
642 207,03328 Kč141 250,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 004,86000 Kč
Unit Price with VAT:3 635,88060 Kč