FN3042-20-61-C20-R65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 2 496,16875 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 2 496,16875 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 10
Unit Price: 2 790,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 15
Unit Price: 3 004,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 2 756,96688 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3042-20-61-C20-R65

DigiKey Part Number
817-FN3042-20-61-C20-R65-ND
Manufacturer
Manufacturer Product Number
FN3042-20-61-C20-R65
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
20 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Medical
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3040-20-61-C19-R65TE Connectivity Schaffner0817-FN3040-20-61-C19-R65-ND2 496,16875 KčParametric Equivalent
FN3040-20-61-C20-R65TE Connectivity Schaffner0817-FN3040-20-61-C20-R65-ND2 496,16875 KčParametric Equivalent
FN3040-20-61-C21-R65TE Connectivity Schaffner10817-FN3040-20-61-C21-R65-ND2 790,05000 KčParametric Equivalent
FN3041-20-61-C21-R65TE Connectivity Schaffner15817-FN3041-20-61-C21-R65-ND3 004,86000 KčParametric Equivalent
FN3042-20-61-C19-R65TE Connectivity Schaffner0817-FN3042-20-61-C19-R65-ND2 756,96688 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
162 756,96688 Kč44 111,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 756,96688 Kč
Unit Price with VAT:3 335,92992 Kč