



823909-SF | |
|---|---|
DigiKey Part Number | 817-823909-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823909-SF |
Description | RE100-3.1-1M0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.1A DCR 33mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823909-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 33mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 25 | 33,25240 Kč | 831,31 Kč |
| 50 | 31,35420 Kč | 1 567,71 Kč |
| 100 | 29,56100 Kč | 2 956,10 Kč |
| 250 | 27,35032 Kč | 6 837,58 Kč |
| 500 | 25,79058 Kč | 12 895,29 Kč |
| 1 100 | 24,12670 Kč | 26 539,37 Kč |
| 3 300 | 21,99025 Kč | 72 567,82 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |







