
SSR10H-30016 | |
|---|---|
DigiKey Part Number | 399-19013-ND |
Manufacturer | |
Manufacturer Product Number | SSR10H-30016 |
Description | CMC 1.6MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10H-30016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,13680 Kč | 728,42 Kč |
| 60 | 26,96850 Kč | 1 618,11 Kč |
| 120 | 25,36908 Kč | 3 044,29 Kč |
| 300 | 23,39807 Kč | 7 019,42 Kč |
| 540 | 22,21550 Kč | 11 996,37 Kč |
| 1 020 | 21,00315 Kč | 21 423,21 Kč |
| 5 040 | 18,23893 Kč | 91 924,21 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |






