
B82722A2302N001 | |
|---|---|
DigiKey Part Number | 495-2743-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2302N001 |
Description | CMC 1.2MH 3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 56mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2302N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 56mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.894" L x 0.878" W (22.70mm x 22.30mm) | |
Height (Max) | 0.524" (13.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 38,42640 Kč | 960,66 Kč |
| 50 | 36,23000 Kč | 1 811,50 Kč |
| 100 | 34,15950 Kč | 3 415,95 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| 600 | 29,34855 Kč | 17 609,13 Kč |
| 1 200 | 27,67904 Kč | 33 214,85 Kč |
| 3 000 | 27,64912 Kč | 82 947,36 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |







