4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NHS-M30041

DigiKey Part Number
399-19579-ND
Manufacturer
Manufacturer Product Number
SSR21NHS-M30041
Description
CMC 4.1MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NHS-M30041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
4.1 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1039,83300 Kč398,33 Kč
2536,85560 Kč921,39 Kč
6034,21267 Kč2 052,76 Kč
12032,25817 Kč3 870,98 Kč
30029,84657 Kč8 953,97 Kč
54028,39785 Kč15 334,84 Kč
1 02026,91100 Kč27 449,22 Kč
2 52024,93296 Kč62 831,06 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč