
RT-375-1/8-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-1/8-X-SP-ND 484-RT-375-1/8-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/8-X-SP |
Description | HEATSHRINK 1/8" CLEAR 150M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 5 | 111,66800 Kč | 558,34 Kč |
| 10 | 102,68000 Kč | 1 026,80 Kč |
| 20 | 94,43850 Kč | 1 888,77 Kč |
| 50 | 84,54220 Kč | 4 227,11 Kč |
| 100 | 82,88120 Kč | 8 288,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 60,54560 Kč | 9 081,84 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |






