
RT-375-1/8-X-STK | |
|---|---|
DigiKey Part Number | 484-RT-375-1/8-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/8-X-STK |
Description | HEATSHRINK 1/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 5 | 95,28800 Kč | 476,44 Kč |
| 10 | 87,64600 Kč | 876,46 Kč |
| 20 | 80,61150 Kč | 1 612,23 Kč |
| 50 | 72,16600 Kč | 3 608,30 Kč |
| 100 | 69,65250 Kč | 6 965,25 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |





