
RNF-3000-4.5/1.5-0-SP | |
|---|---|
DigiKey Part Number | A109028-01-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-4.5/1.5-0-SP |
Description | HEAT SHRINK TUBING 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.177" (4.50mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 5 | 72,23400 Kč | 361,17 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 20 | 61,10400 Kč | 1 222,08 Kč |
| 50 | 54,70400 Kč | 2 735,20 Kč |
| 100 | 50,31330 Kč | 5 031,33 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |





