22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83305E 009100

DigiKey Part Number
BEL5420-100-ND
Manufacturer
Manufacturer Product Number
83305E 009100
Description
CBL 1COND STRND 22AWG WHITE 100'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
117 764,10000 Kč17 764,10 Kč
216 883,54500 Kč33 767,09 Kč
316 385,16000 Kč49 155,48 Kč
515 773,95000 Kč78 869,75 Kč
715 381,33429 Kč107 669,34 Kč
1014 973,48500 Kč149 734,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17 764,10000 Kč
Unit Price with VAT:21 494,56100 Kč