
RAYRIM-NR7-0-SP | |
---|---|
DigiKey Part Number | 484-RAYRIM-NR7-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR7-0-SP |
Description | GROMMET EDGE SOLID PO BLACK |
Customer Reference | |
Detailed Description | Edging - 3.28' L (1.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.039" ~ 0.063" (0.99mm ~ 1.60mm) | |
Panel Cutout Dimensions | Edging - 3.28' L (1.00m) | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 159,77000 Kč | 159,77 Kč |
Unit Price without VAT: | 159,77000 Kč |
---|---|
Unit Price with VAT: | 193,32170 Kč |