
QSZH-125-NR3-65MM | |
|---|---|
DigiKey Part Number | QSZH-125-NR3-65MM-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR3-65MM |
Description | HEATSHRINK 0.433" X 0.213' BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.433" (11.00mm) 4 to 1 Black 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.213' (65.00mm, 2.56") | |
Inner Diameter - Supplied | 0.433" (11.00mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.071" (1.80mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 5 | 8,54600 Kč | 42,73 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 20 | 7,22000 Kč | 144,40 Kč |
| 50 | 6,46660 Kč | 323,33 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,32396 Kč | 1 330,99 Kč |
| 500 | 4,89666 Kč | 2 448,33 Kč |
| 1 000 | 4,50365 Kč | 4 503,65 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |





