Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1000-NO.3-B8-X-STK

DigiKey Part Number
ES1000-NO.3-B8-X-STK-ND
Manufacturer
Manufacturer Product Number
ES1000-NO.3-B8-X-STK
Description
HEATSHRINK 0.427" X 4' CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.427" (10.85mm)
Inner Diameter - Recovered
0.095" (2.41mm)
Recovered Wall Thickness
0.075" (1.91mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
5181,46400 Kč907,32 Kč
10166,91300 Kč1 669,13 Kč
20153,50600 Kč3 070,12 Kč
50141,32500 Kč7 066,25 Kč
Manufacturers Standard Package
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč
Alternate Length
HEATSHRINK 0.427" X 0.213' CLEAR
In-Stock: 0
Unit Price: 6,76024 Kč
HEATSHRINK 0.427" X 0.246' CLEAR
In-Stock: 0
Unit Price: 7,80067 Kč
HEATSHRINK 0.427" X 0.164' CLEAR
In-Stock: 0
Unit Price: 4,81551 Kč