
QSZH-125-NR4-75MM | |
|---|---|
DigiKey Part Number | A119606-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR4-75MM |
Description | HEATSHRINK 0.72" X 0.246' BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.246' (75.00mm, 2.95") | |
Inner Diameter - Supplied | 0.720" (18.29mm) | |
Inner Diameter - Recovered | 0.171" (4.35mm) | |
Recovered Wall Thickness | 0.087" (2.21mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 5 | 64,70800 Kč | 323,54 Kč |
| 10 | 59,52900 Kč | 595,29 Kč |
| 20 | 54,74050 Kč | 1 094,81 Kč |
| 50 | 49,01280 Kč | 2 450,64 Kč |
| 100 | 45,07650 Kč | 4 507,65 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |





