Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSZH-125-NR4-STK

DigiKey Part Number
A119833-ND
Manufacturer
Manufacturer Product Number
QSZH-125-NR4-STK
Description
HEATSHRINK 0.72" X 4' BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.720" (18.29mm)
Inner Diameter - Recovered
0.171" (4.35mm)
Recovered Wall Thickness
0.087" (2.21mm)
Material
Features
Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-40°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
360116,28194 Kč41 861,50 Kč
Unit Price without VAT:116,28194 Kč
Unit Price with VAT:140,70115 Kč
Alternate Length
HEATSHRINK 0.72" X 0.164' BLACK
In-Stock: 0
Unit Price: 26,17239 Kč
HEATSHRINK 0.72" X 0.246' BLACK
In-Stock: 236
Unit Price: 78,73000 Kč