MT5000-3/64-X-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 051
Unit Price: 72,40000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 795
Unit Price: 72,40000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: 72,40000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 161
Unit Price: 72,40000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 105
Unit Price: 72,40000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 930
Unit Price: 54,30000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 307
Unit Price: 48,27000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 133
Unit Price: 59,92000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 743
Unit Price: 75,11000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-3/64-X-STK

DigiKey Part Number
MT5000-3/64-X-STK-ND
Manufacturer
Manufacturer Product Number
MT5000-3/64-X-STK
Description
HEATSHRINK 0.046" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes