
HT-SCE-3/32-2.0-9 | |
|---|---|
DigiKey Part Number | HT-SCE-3/32-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-3/32-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 88,69600 Kč | 886,96 Kč |
| 25 | 83,14360 Kč | 2 078,59 Kč |
| 50 | 79,17080 Kč | 3 958,54 Kč |
| 100 | 75,39120 Kč | 7 539,12 Kč |
| 250 | 70,67088 Kč | 17 667,72 Kč |
| 500 | 67,29860 Kč | 33 649,30 Kč |
| 1 000 | 66,50382 Kč | 66 503,82 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |






