
HT-SCE-1/4-2.0-9 | |
|---|---|
DigiKey Part Number | HT-SCE-1/4-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1/4-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHT 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W x 1.93" L (6.4mm x 49.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1.93" L (6.4mm x 49.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T2212, T3212 and T3224 Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 225°C | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 161,45400 Kč | 1 614,54 Kč |
| 25 | 145,45720 Kč | 3 636,43 Kč |
| 50 | 134,74000 Kč | 6 737,00 Kč |
| 100 | 125,07670 Kč | 12 507,67 Kč |
| 250 | 113,74868 Kč | 28 437,17 Kč |
| 500 | 106,15412 Kč | 53 077,06 Kč |
| 1 000 | 99,30857 Kč | 99 308,57 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |








