
RPS-1K-10-2/2.0-9 | |
|---|---|
DigiKey Part Number | RPS-1K-10-2/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-10-2/2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| 50 | 37,88460 Kč | 1 894,23 Kč |
| 100 | 35,03100 Kč | 3 503,10 Kč |
| 250 | 31,68936 Kč | 7 922,34 Kč |
| 500 | 29,44886 Kč | 14 724,43 Kč |
| 1 000 | 27,42906 Kč | 27 429,06 Kč |
| 5 000 | 23,47387 Kč | 117 369,35 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


