Raychem SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRHT-1/3

DigiKey Part Number
A105288-ND
Manufacturer
Manufacturer Product Number
HRHT-1/3
Description
HEATSHRINK 3/4" BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 6 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.120" (3.05mm)
Recovered Wall Thickness
0.155" (3.94mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,95000 Kč407,95 Kč
5335,79000 Kč1 678,95 Kč
10308,84600 Kč3 088,46 Kč
20284,04850 Kč5 680,97 Kč
50254,30500 Kč12 715,25 Kč
100246,03240 Kč24 603,24 Kč
Manufacturers Standard Package
Unit Price without VAT:407,95000 Kč
Unit Price with VAT:493,61950 Kč
Alternate Length
HEATSHRINK 3/4" X 0.5' BLACK
In-Stock: 0
Unit Price: 280,53827 Kč