Parametric Equivalent

HRHT-2/3 | |
|---|---|
DigiKey Part Number | A105245-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-2/3 |
Description | HEATSHRINK 1-1/2" BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 6 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.230" (5.84mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,16000 Kč | 440,16 Kč |
| 5 | 362,39600 Kč | 1 811,98 Kč |
| 10 | 333,28500 Kč | 3 332,85 Kč |
| 25 | 298,37960 Kč | 7 459,49 Kč |
| 50 | 274,43720 Kč | 13 721,86 Kč |
| 100 | 267,50340 Kč | 26 750,34 Kč |
| Unit Price without VAT: | 440,16000 Kč |
|---|---|
| Unit Price with VAT: | 532,59360 Kč |




