Image for EC1577-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1577-000

DigiKey Part Number
EC1577-000-ND
Manufacturer
Manufacturer Product Number
EC1577-000
Description
WIRE MARKER PUSH ON 6MM ORANGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) Orange Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Push On
Size
0.24" L (6.0mm)
Cable Diameter
0.311" ~ 0.500" (7.90mm ~ 12.70mm)
Legend
3
Color
Orange
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 2503,26885 Kč17 161,46 Kč
Unit Price without VAT:3,26885 Kč
Unit Price with VAT:3,95531 Kč