


T1910062125-000 | |
|---|---|
DigiKey Part Number | A133401-ND |
Manufacturer | |
Manufacturer Product Number | T1910062125-000 |
Description | H6BPR-TSH-M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910062125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 373,85429 Kč | 10 467,92 Kč |
| Unit Price without VAT: | 373,85429 Kč |
|---|---|
| Unit Price with VAT: | 452,36369 Kč |










